
SMCJ54 | |
|---|---|
DigiKey Part Number | 1801-SMCJ54TR-ND - Tape & Reel (TR) 1801-SMCJ54CT-ND - Cut Tape (CT) 1801-SMCJ54DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ54 |
Description | TVS DIODE 54VWM 96.3VC DO214AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 96.3V Clamp 16A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 16A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 54V | Supplier Device Package |
Voltage - Breakdown (Min) 60V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 96.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 10 | 0,87800 € | 8,78 € |
| 100 | 0,58420 € | 58,42 € |
| 500 | 0,45824 € | 229,12 € |
| 1 000 | 0,41772 € | 417,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,21103 € | 633,09 € |
| 6 000 | 0,19426 € | 1 165,56 € |
| 9 000 | 0,18572 € | 1 671,48 € |
| 15 000 | 0,17611 € | 2 641,65 € |
| 21 000 | 0,17043 € | 3 579,03 € |
| 30 000 | 0,16491 € | 4 947,30 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,66800 € |

