
SMCJ36CAH | |
|---|---|
DigiKey Part Number | 1801-SMCJ36CAHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ36CAH |
Description | TVS DIODE 36VWM 58.1VC DO214AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp 27A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ36CAH Models |
Category | Power - Peak Pulse 1500W (1.5kW) |
Mfr | Power Line Protection No |
Series | Applications Telecom |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 36V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 40V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 58.1V | Base Product Number |
Current - Peak Pulse (10/1000µs) 27A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,20153 € | 604,59 € |
| 6 000 | 0,18561 € | 1 113,66 € |
| 9 000 | 0,17750 € | 1 597,50 € |
| 15 000 | 0,16839 € | 2 525,85 € |
| 21 000 | 0,16350 € | 3 433,50 € |
| Unit Price without VAT: | 0,20153 € |
|---|---|
| Unit Price with VAT: | 0,24184 € |

