
SMBJ64A | |
|---|---|
DigiKey Part Number | SMBJ64AFSTR-ND - Tape & Reel (TR) SMBJ64AFSCT-ND - Cut Tape (CT) SMBJ64AFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ64A |
Description | TVS DIODE 64VWM 103VC DO214AA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 103V Clamp 5.8A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 5.8A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 64V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 71.1V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 103V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ64A-13-F | Diodes Incorporated | 2 443 | 31-SMBJ64A-13-FCT-ND | 0,45000 € | Direct |
| SMBJ64A-E3/52 | Vishay General Semiconductor - Diodes Division | 6 669 | SMBJ64A-E3/52GICT-ND | 0,48000 € | Direct |
| SMBJ64A | Semtech Corporation | 3 000 | 600-SMBJ64ACT-ND | 0,69000 € | Similar |
| SMBJ64A | Bourns Inc. | 4 286 | SMBJ64ABCT-ND | 0,49000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,33100 € | 3,31 € |
| 100 | 0,21100 € | 21,10 € |
| 500 | 0,15924 € | 79,62 € |
| 1 000 | 0,14252 € | 142,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,12125 € | 363,75 € |
| 6 000 | 0,11053 € | 663,18 € |
| 9 000 | 0,10506 € | 945,54 € |
| 15 000 | 0,09892 € | 1 483,80 € |
| 21 000 | 0,09528 € | 2 000,88 € |
| 30 000 | 0,09175 € | 2 752,50 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64800 € |

