Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SMBJ33CAHM4G | |
|---|---|
DigiKey Part Number | SMBJ33CAHM4G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ33CAHM4G |
Description | TVS DIODE 33VWM 53.3VC DO214AA |
Customer Reference | |
Detailed Description | 53.3V Clamp 11.8A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Power - Peak Pulse 600W |
Mfr | Power Line Protection No |
Series | Operating Temperature -55°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 33V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 36.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 53.3V | Base Product Number |
Current - Peak Pulse (10/1000µs) 11.8A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ33CA-Q | Bourns Inc. | 0 | SMBJ33CA-QCT-ND | 0,65000 € | Direct |
| 1SMB33CA TR13 PBFREE | Central Semiconductor Corp | 3 985 | 1514-1SMB33CATR13PBFREECT-ND | 0,79000 € | Similar |
| ATV06B330JB-HF | Comchip Technology | 0 | ATV06B330JB-HF-ND | 0,17125 € | Similar |
| MSMBJ33CA | Microchip Technology | 0 | 1086-8095-ND | 1,03399 € | Similar |
| MSMBJ33CAE3 | Microchip Technology | 0 | 1086-8096-ND | 1,04708 € | Similar |










