32.4V Clamp 19.4A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ20A M4G

DigiKey Part Number
SMBJ20AM4G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJ20A M4G
Description
TVS DIODE 20VWM 32.4VC DO214AA
Customer Reference
Detailed Description
32.4V Clamp 19.4A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
19.4A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Discontinued at DigiKey
Operating Temperature
-55°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
20V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
22.2V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
32.4V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types