
GBL205H | |
|---|---|
DigiKey Part Number | 1801-GBL205H-ND |
Manufacturer | |
Manufacturer Product Number | GBL205H |
Description | BRIDGE RECT 1PHASE 600V 2A GBL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Through Hole GBL |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Manufacturer Taiwan Semiconductor Corporation | Operating Temperature -55°C ~ 150°C (TJ) |
Packaging Tube | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Diode Type Single Phase | Mounting Type Through Hole |
Technology Standard | Package / Case 4-SIP, GBL |
Voltage - Peak Reverse (Max) 600 V | Supplier Device Package GBL |
Current - Average Rectified (Io) 2 A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1 V @ 2 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GBL205 | Taiwan Semiconductor Corporation | 1 042 | 1801-GBL205-ND | 1,00000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,00000 € | 1,00 € |
| 10 | 0,62600 € | 6,26 € |
| 100 | 0,41040 € | 41,04 € |
| 500 | 0,31746 € | 158,73 € |
| 1 200 | 0,28044 € | 336,53 € |
| 2 400 | 0,25636 € | 615,26 € |
| 6 000 | 0,23030 € | 1 381,80 € |
| 10 800 | 0,21646 € | 2 337,77 € |
| Unit Price without VAT: | 1,00000 € |
|---|---|
| Unit Price with VAT: | 1,20000 € |

