Similar

SMAJ43CA | |
|---|---|
DigiKey Part Number | 1801-SMAJ43CATR-ND - Tape & Reel (TR) 1801-SMAJ43CACT-ND - Cut Tape (CT) 1801-SMAJ43CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ43CA |
Description | TVS DIODE 43VWM 69.4VC DO214AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 69.4V Clamp 5.8A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 5.8A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 43V | Supplier Device Package |
Voltage - Breakdown (Min) 47.8V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 69.4V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P4SMAJ43CA | Diotec Semiconductor | 4 881 | 4878-P4SMAJ43CACT-ND | 0,31000 € | Similar |
| SMAJ43CA | SMC Diode Solutions | 5 000 | 1655-SMAJ43CACT-ND | 0,33000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,28500 € | 2,85 € |
| 100 | 0,18080 € | 18,08 € |
| 500 | 0,13568 € | 67,84 € |
| 1 000 | 0,12111 € | 121,11 € |
| 2 000 | 0,10884 € | 217,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 0,09055 € | 679,12 € |
| 15 000 | 0,08311 € | 1 246,65 € |
| 22 500 | 0,07932 € | 1 784,70 € |
| 37 500 | 0,07506 € | 2 814,75 € |
| 52 500 | 0,07254 € | 3 808,35 € |
| 75 000 | 0,07009 € | 5 256,75 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,55200 € |



