
SMAJ18CH | |
|---|---|
DigiKey Part Number | 1801-SMAJ18CHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJ18CH |
Description | TVS DIODE 18VWM 32.2VC DO214AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 32.2V Clamp 12.4A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ18CH Models |
Category | Current - Peak Pulse (10/1000µs) 12.4A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 18V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 20V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 32.2V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 0,08384 € | 628,80 € |
| 15 000 | 0,08049 € | 1 207,35 € |
| Unit Price without VAT: | 0,08384 € |
|---|---|
| Unit Price with VAT: | 0,10061 € |

