

SMAJ12A | |
---|---|
DigiKey Part Number | 1801-SMAJ12ATR-ND - Tape & Reel (TR) 1801-SMAJ12ACT-ND - Cut Tape (CT) 1801-SMAJ12ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ12A |
Description | TVS DIODE 12VWM 19.9VC DO214AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 19.9V Clamp 20.1A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 19.9V | |
Current - Peak Pulse (10/1000µs) | 20.1A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,34000 € | 0,34 € |
10 | 0,21200 € | 2,12 € |
100 | 0,13320 € | 13,32 € |
500 | 0,09920 € | 49,60 € |
1 000 | 0,07892 € | 78,92 € |
2 000 | 0,07678 € | 153,56 € |
Quantity | Unit Price | Ext Price |
---|---|---|
7 500 | 0,05919 € | 443,93 € |
15 000 | 0,05747 € | 862,05 € |
22 500 | 0,05576 € | 1 254,60 € |
37 500 | 0,05464 € | 2 049,00 € |
Unit Price without VAT: | 0,34000 € |
---|---|
Unit Price with VAT: | 0,40800 € |