MFG_TO-236-3,-SC-59,-SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZ23C22 RFG

DigiKey Part Number
1801-AZ23C22RFGTR-ND - Tape & Reel (TR)
1801-AZ23C22RFGCT-ND - Cut Tape (CT)
1801-AZ23C22RFGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AZ23C22 RFG
Description
DIODE ZENER ARRAY 22V SOT-23
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Zener Diode Array 1 Pair Common Anode 22 V 300 mW ±5% SOT-23
Datasheet
 Datasheet
EDA/CAD Models
AZ23C22 RFG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taiwan Semiconductor Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Configuration
1 Pair Common Anode
Voltage - Zener (Nom) (Vz)
22 V
Tolerance
±5%
Power - Max
300 mW
Impedance (Max) (Zzt)
55 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 17 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,29000 €0,29 €
100,17700 €1,77 €
1000,11070 €11,07 €
5000,08194 €40,97 €
1 0000,07264 €72,64 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,06079 €182,37 €
6 0000,05482 €328,92 €
9 0000,05177 €465,93 €
15 0000,04834 €725,10 €
21 0000,04631 €972,51 €
30 0000,04433 €1 329,90 €
75 0000,04000 €3 000,00 €
150 0000,03732 €5 598,00 €
Manufacturers Standard Package
Unit Price without VAT:0,29000 €
Unit Price with VAT:0,34800 €