
SMA6J22AH | |
|---|---|
DigiKey Part Number | 1801-SMA6J22AHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMA6J22AH |
Description | TVS DIODE 22VWM 34.5VC DO214AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 34.5V Clamp 17.4A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMA6J22AH Models |
Category | Current - Peak Pulse (10/1000µs) 17.4A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 22V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 24.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 34.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 0,10244 € | 768,30 € |
| 15 000 | 0,09436 € | 1 415,40 € |
| 22 500 | 0,09024 € | 2 030,40 € |
| 37 500 | 0,08561 € | 3 210,38 € |
| 52 500 | 0,08318 € | 4 366,95 € |
| Unit Price without VAT: | 0,10244 € |
|---|---|
| Unit Price with VAT: | 0,12293 € |

