
SA8.0A | |
|---|---|
DigiKey Part Number | 1801-SA8.0ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SA8.0A |
Description | TVS DIODE 8VWM 13.6VC DO204AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 13.6V Clamp 38A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | SA8.0A Models |
Category | Current - Peak Pulse (10/1000µs) 38A |
Mfr | Power - Peak Pulse 500W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case DO-204AC, DO-15, Axial |
Voltage - Reverse Standoff (Typ) 8V | Supplier Device Package |
Voltage - Breakdown (Min) 8.89V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 13.6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 0,09985 € | 349,47 € |
| 7 000 | 0,09102 € | 637,14 € |
| 10 500 | 0,08652 € | 908,46 € |
| 17 500 | 0,08146 € | 1 425,55 € |
| 24 500 | 0,07846 € | 1 922,27 € |
| 35 000 | 0,07555 € | 2 644,25 € |
| 87 500 | 0,07139 € | 6 246,62 € |
| Unit Price without VAT: | 0,09985 € |
|---|---|
| Unit Price with VAT: | 0,11982 € |

