
BZX55C11 | |
|---|---|
DigiKey Part Number | 1801-BZX55C11TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX55C11 |
Description | DIODE ZENER 11V 500MW DO35 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 11 V 500 mW ±5% Through Hole DO-35 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 8.2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1 V @ 100 mA |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-35 |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 20 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX55B11 | Taiwan Semiconductor Corporation | 0 | 1801-BZX55B11TR-ND | 0,02649 € | Parametric Equivalent |
| BZX79B11 | Taiwan Semiconductor Corporation | 0 | 1801-BZX79B11TR-ND | 0,02984 € | Parametric Equivalent |
| BZX79C11 | Taiwan Semiconductor Corporation | 0 | 1801-BZX79C11TR-ND | 0,02317 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,02568 € | 256,80 € |
| 20 000 | 0,02317 € | 463,40 € |
| 30 000 | 0,02189 € | 656,70 € |
| 50 000 | 0,02045 € | 1 022,50 € |
| 70 000 | 0,01960 € | 1 372,00 € |
| 100 000 | 0,01877 € | 1 877,00 € |
| 250 000 | 0,01695 € | 4 237,50 € |
| 500 000 | 0,01594 € | 7 970,00 € |
| Unit Price without VAT: | 0,02568 € |
|---|---|
| Unit Price with VAT: | 0,03082 € |


