
SA15CAH | |
|---|---|
DigiKey Part Number | 1801-SA15CAHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SA15CAH |
Description | TVS DIODE 15VWM 24.4VC DO204AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 24.4V Clamp 21A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | SA15CAH Models |
Category | Current - Peak Pulse (10/1000µs) 21A |
Mfr | Power - Peak Pulse 500W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 15V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 16.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 24.4V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 0,11652 € | 407,82 € |
| 7 000 | 0,10650 € | 745,50 € |
| 10 500 | 0,10140 € | 1 064,70 € |
| 17 500 | 0,09566 € | 1 674,05 € |
| 24 500 | 0,09226 € | 2 260,37 € |
| 35 000 | 0,08896 € | 3 113,60 € |
| 87 500 | 0,08626 € | 7 547,75 € |
| Unit Price without VAT: | 0,11652 € |
|---|---|
| Unit Price with VAT: | 0,13982 € |

