12.1V Clamp 52A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMB8.2A

DigiKey Part Number
1801-P6SMB8.2ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P6SMB8.2A
Description
TVS DIODE 7.02VWM 12.1V DO214AA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
12.1V Clamp 52A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
EDA/CAD Models
P6SMB8.2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
52A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
DO-214AA, SMB
Voltage - Reverse Standoff (Typ)
7.02V
Supplier Device Package
Voltage - Breakdown (Min)
7.79V
Base Product Number
Voltage - Clamping (Max) @ Ipp
12.1V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,11227 €336,81 €
6 0000,10234 €614,04 €
9 0000,09728 €875,52 €
15 0000,09159 €1 373,85 €
21 0000,08823 €1 852,83 €
30 0000,08495 €2 548,50 €
75 0000,08032 €6 024,00 €
Manufacturers Standard Package
Unit Price without VAT:0,11227 €
Unit Price with VAT:0,13472 €