
P6SMB51CAH | |
|---|---|
DigiKey Part Number | 1801-P6SMB51CAHTR-ND - Tape & Reel (TR) 1801-P6SMB51CAHCT-ND - Cut Tape (CT) 1801-P6SMB51CAHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB51CAH |
Description | TVS DIODE 43.6VWM 70.1V DO214AA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 70.1V Clamp 8.9A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 43.6V | |
Voltage - Breakdown (Min) | 48.5V | |
Voltage - Clamping (Max) @ Ipp | 70.1V | |
Current - Peak Pulse (10/1000µs) | 8.9A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,34900 € | 3,49 € |
| 100 | 0,22400 € | 22,40 € |
| 500 | 0,16976 € | 84,88 € |
| 1 000 | 0,15227 € | 152,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,13003 € | 390,09 € |
| 6 000 | 0,11882 € | 712,92 € |
| 9 000 | 0,11311 € | 1 017,99 € |
| 15 000 | 0,10669 € | 1 600,35 € |
| 21 000 | 0,10289 € | 2 160,69 € |
| 30 000 | 0,09919 € | 2 975,70 € |
| 75 000 | 0,09597 € | 7 197,75 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,68400 € |





