
P6KE9V1CA | |
|---|---|
DigiKey Part Number | P6KE9V1CATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6KE9V1CA |
Description | TVS DIODE 7.78VWM 13.4VC DO15 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 13.4V Clamp 45A Ipp Tvs Diode Through Hole DO-15 |
Datasheet | Datasheet |
EDA/CAD Models | P6KE9V1CA Models |
Category | Current - Peak Pulse (10/1000µs) 45A |
Mfr | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case DO-204AC, DO-15, Axial |
Voltage - Reverse Standoff (Typ) 7.78V | Supplier Device Package |
Voltage - Breakdown (Min) 8.65V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 13.4V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P4KE9.1CA | Littelfuse Inc. | 950 | P4KE9.1CACT-ND | 0,52000 € | Similar |
| P6KE10CA | Littelfuse Inc. | 0 | P6KE10CALFCT-ND | 0,54000 € | Similar |
| P6KE9.1CA | Littelfuse Inc. | 2 960 | P6KE9.1CALFCT-ND | 0,65000 € | Similar |
| P6KE9.1CA-B | Littelfuse Inc. | 0 | P6KE9.1CA-B-ND | 0,16377 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 0,11652 € | 407,82 € |
| 7 000 | 0,10650 € | 745,50 € |
| 10 500 | 0,10628 € | 1 115,94 € |
| Unit Price without VAT: | 0,11652 € |
|---|---|
| Unit Price with VAT: | 0,13982 € |




