
P6KE7.5CH | |
|---|---|
DigiKey Part Number | 1801-P6KE7.5CHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6KE7.5CH |
Description | TVS DIODE 6.05VWM 11.7V DO204AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 11.7V Clamp 53A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6.05V | |
Voltage - Breakdown (Min) | 6.75V | |
Voltage - Clamping (Max) @ Ipp | 11.7V | |
Current - Peak Pulse (10/1000µs) | 53A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 0,11753 € | 411,35 € |
| 7 000 | 0,10743 € | 752,01 € |
| 10 500 | 0,10228 € | 1 073,94 € |
| 17 500 | 0,09649 € | 1 688,58 € |
| 24 500 | 0,09307 € | 2 280,22 € |
| 35 000 | 0,08973 € | 3 140,55 € |
| 87 500 | 0,08702 € | 7 614,25 € |
| Unit Price without VAT: | 0,11753 € |
|---|---|
| Unit Price with VAT: | 0,14104 € |

