
P6KE6V8CA | |
|---|---|
DigiKey Part Number | P6KE6V8CAFSTR-ND - Tape & Reel (TR) P6KE6V8CAFSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P6KE6V8CA |
Description | TVS DIODE 5.8VWM 10.5VC DO15 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10.5V Clamp 57.1A Ipp Tvs Diode Through Hole DO-15 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 57.1A |
Mfr | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case DO-204AC, DO-15, Axial |
Voltage - Reverse Standoff (Typ) 5.8V | Supplier Device Package |
Voltage - Breakdown (Min) 6.45V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 10.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6KE6.8CA-E3/54 | Vishay General Semiconductor - Diodes Division | 4 422 | P6KE6.8CA-E3/54GICT-ND | 0,94000 € | Direct |
| BZW04-5V8B | STMicroelectronics | 91 | 497-12758-1-ND | 0,55000 € | Similar |
| P6KE6.8CA | Littelfuse Inc. | 7 876 | 18-P6KE6.8CACT-ND | 0,65000 € | Similar |
| P6KE6.8CA/B | YAGEO | 2 662 | 13-P6KE6.8CA/BCT-ND | 0,37000 € | Similar |
| P6KE6V8CA | STMicroelectronics | 30 872 | 497-P6KE6V8CACT-ND | 0,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 10 | 0,79900 € | 7,99 € |
| 100 | 0,52920 € | 52,92 € |
| 500 | 0,41348 € | 206,74 € |
| 1 000 | 0,37621 € | 376,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 0,12584 € | 440,44 € |
| 7 000 | 0,11502 € | 805,14 € |
| 10 500 | 0,10951 € | 1 149,86 € |
| 17 500 | 0,10331 € | 1 807,92 € |
| 24 500 | 0,09964 € | 2 441,18 € |
| 35 000 | 0,09608 € | 3 362,80 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,52400 € |

