
P6KE36A | |
|---|---|
DigiKey Part Number | P6KE36AFSTR-ND - Tape & Reel (TR) P6KE36AFSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P6KE36A |
Description | TVS DIODE 30.8VWM 49.9VC DO15 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 49.9V Clamp 12A Ipp Tvs Diode Through Hole DO-15 |
Datasheet | Datasheet |
EDA/CAD Models | P6KE36A Models |
Category | Current - Peak Pulse (10/1000µs) 12A |
Mfr | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case DO-204AC, DO-15, Axial |
Voltage - Reverse Standoff (Typ) 30.8V | Supplier Device Package |
Voltage - Breakdown (Min) 34.2V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 49.9V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6KE36A-E3/54 | Vishay General Semiconductor - Diodes Division | 5 938 | P6KE36A-E3/54GICT-ND | 0,82000 € | Direct |
| BZW06-31RL | STMicroelectronics | 3 717 | 497-12468-1-ND | 0,57000 € | Similar |
| P6KE33A | Littelfuse Inc. | 6 962 | P6KE33ALFCT-ND | 0,59000 € | Similar |
| P6KE36A | STMicroelectronics | 4 059 | 497-11389-1-ND | 0,80000 € | Similar |
| P6KE36A | Diotec Semiconductor | 3 416 | 4878-P6KE36ACT-ND | 0,43000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,30300 € | 3,03 € |
| 100 | 0,19320 € | 19,32 € |
| 500 | 0,14532 € | 72,66 € |
| 1 000 | 0,12986 € | 129,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 0,10784 € | 377,44 € |
| 7 000 | 0,09830 € | 688,10 € |
| 10 500 | 0,09344 € | 981,12 € |
| 17 500 | 0,08797 € | 1 539,48 € |
| 24 500 | 0,08474 € | 2 076,13 € |
| 35 000 | 0,08159 € | 2 855,65 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58800 € |

