DO-204AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE30CA

DigiKey Part Number
P6KE30CAFSTR-ND - Tape & Reel (TR)
P6KE30CAFSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
P6KE30CA
Description
TVS DIODE 25.6VWM 41.4VC DO15
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
41.4V Clamp 14.5A Ipp Tvs Diode Through Hole DO-15
Datasheet
 Datasheet
EDA/CAD Models
P6KE30CA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
25.6V
Voltage - Breakdown (Min)
28.5V
Voltage - Clamping (Max) @ Ipp
41.4V
Current - Peak Pulse (10/1000µs)
14.5A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 892
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,39000 €0,39 €
100,26200 €2,62 €
1000,17830 €17,83 €
5000,13888 €69,44 €
1 0000,12945 €129,45 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 5000,10631 €372,08 €
7 0000,08702 €609,14 €
Manufacturers Standard Package
Unit Price without VAT:0,39000 €
Unit Price with VAT:0,46800 €