


P4SMA36A | |
|---|---|
DigiKey Part Number | 1801-P4SMA36ATR-ND - Tape & Reel (TR) 1801-P4SMA36ACT-ND - Cut Tape (CT) 1801-P4SMA36ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA36A |
Description | TVS DIODE 30.8VWM DO214AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 49.9V Clamp 8.4A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | P4SMA36A Models |
Category | Current - Peak Pulse (10/1000µs) 8.4A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 30.8V | Supplier Device Package |
Voltage - Breakdown (Min) 34.2V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 49.9V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,26900 € | 2,69 € |
| 100 | 0,16990 € | 16,99 € |
| 500 | 0,12724 € | 63,62 € |
| 1 000 | 0,11347 € | 113,47 € |
| 2 000 | 0,10186 € | 203,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 0,07346 € | 550,95 € |
| 15 000 | 0,06718 € | 1 007,70 € |
| 22 500 | 0,06398 € | 1 439,55 € |
| 37 500 | 0,06038 € | 2 264,25 € |
| 52 500 | 0,05825 € | 3 058,12 € |
| 75 000 | 0,05618 € | 4 213,50 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51600 € |

