P4SMA13CAH is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: 0,07238 €
Datasheet
18.2V Clamp 23A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4SMA13CAH

DigiKey Part Number
1801-P4SMA13CAHTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P4SMA13CAH
Description
TVS DIODE 11.1VWM 18.2V DO214AC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
18.2V Clamp 23A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
P4SMA13CAH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
23A
Mfr
Power - Peak Pulse
400W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
11.1V
Package / Case
DO-214AC, SMA
Voltage - Breakdown (Min)
12.4V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
18.2V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMAJ11CAHEaton - Electronics Division0283-SMAJ11CAHTR-ND0,07238 €Similar
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
7 5000,08384 €628,80 €
15 0000,07695 €1 154,25 €
22 5000,07344 €1 652,40 €
37 5000,06950 €2 606,25 €
52 5000,06717 €3 526,42 €
75 0000,06534 €4 900,50 €
Manufacturers Standard Package
Unit Price without VAT:0,08384 €
Unit Price with VAT:0,10061 €