
P4SMA130CA | |
---|---|
DigiKey Part Number | 1801-P4SMA130CATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4SMA130CA |
Description | TVS DIODE 111VWM 179VC DO214AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 179V Clamp 2.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | P4SMA130CA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 111V | |
Voltage - Breakdown (Min) | 124V | |
Voltage - Clamping (Max) @ Ipp | 179V | |
Current - Peak Pulse (10/1000µs) | 2.3A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
7 500 | 0,08462 € | 634,65 € |
15 000 | 0,07767 € | 1 165,05 € |
22 500 | 0,07413 € | 1 667,92 € |
37 500 | 0,07015 € | 2 630,62 € |
52 500 | 0,06779 € | 3 558,98 € |
75 000 | 0,06594 € | 4 945,50 € |
Unit Price without VAT: | 0,08462 € |
---|---|
Unit Price with VAT: | 0,10154 € |