Parametric Equivalent
Parametric Equivalent

MTZJ33SB | |
|---|---|
DigiKey Part Number | 1801-MTZJ33SBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MTZJ33SB |
Description | DIODE ZENER 31.1V 500MW DO34 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 31.1 V 500 mW ±2% Through Hole DO-34 |
Datasheet | Datasheet |
EDA/CAD Models | MTZJ33SB Models |
Category | Impedance (Max) (Zzt) 65 Ohms |
Mfr | Current - Reverse Leakage @ Vr 200 nA @ 25 V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package DO-34 |
Power - Max 500 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MTZJ33SB R0G | Taiwan Semiconductor Corporation | 0 | 1801-MTZJ33SBR0GTR-ND | 0,02757 € | Parametric Equivalent |
| MTZJ33SC | Taiwan Semiconductor Corporation | 0 | 1801-MTZJ33SCTR-ND | 0,03073 € | Parametric Equivalent |
| MTZJ33SC R0G | Taiwan Semiconductor Corporation | 0 | 1801-MTZJ33SCR0GTR-ND | 0,02757 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,03073 € | 153,65 € |
| Unit Price without VAT: | 0,03073 € |
|---|---|
| Unit Price with VAT: | 0,03688 € |


