
MMSZ5228BH RHG | |
---|---|
DigiKey Part Number | 1801-MMSZ5228BHRHGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMSZ5228BH RHG |
Description | SOD-123, 500MW, 5%, 3.9V, ZENER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.9 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | MMSZ5228BH RHG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 23 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 0,03673 € | 110,19 € |
6 000 | 0,03284 € | 197,04 € |
9 000 | 0,03085 € | 277,65 € |
15 000 | 0,02861 € | 429,15 € |
21 000 | 0,02729 € | 573,09 € |
30 000 | 0,02600 € | 780,00 € |
75 000 | 0,02317 € | 1 737,75 € |
150 000 | 0,02142 € | 3 213,00 € |
300 000 | 0,01995 € | 5 985,00 € |
Unit Price without VAT: | 0,03673 € |
---|---|
Unit Price with VAT: | 0,04408 € |