Zener Diode 3.3 V 500 mW ±5% Surface Mount SOD-123F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 3.3 V 500 mW ±5% Surface Mount SOD-123F
BZT52B18

MMSZ5226B RHG

DigiKey Part Number
1801-MMSZ5226BRHGTR-ND - Tape & Reel (TR)
1801-MMSZ5226BRHGCT-ND - Cut Tape (CT)
1801-MMSZ5226BRHGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMSZ5226B RHG
Description
DIODE ZENER 3.3V 500MW SOD123F
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Zener Diode 3.3 V 500 mW ±5% Surface Mount SOD-123F
Datasheet
 Datasheet
EDA/CAD Models
MMSZ5226B RHG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
28 Ohms
Mfr
Current - Reverse Leakage @ Vr
25 µA @ 1 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOD-123F
Power - Max
500 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 798
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,20000 €0,20 €
100,11900 €1,19 €
1000,07360 €7,36 €
5000,05378 €26,89 €
1 0000,04735 €47,35 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,03914 €117,42 €
6 0000,03498 €209,88 €
9 0000,03286 €295,74 €
15 0000,03048 €457,20 €
21 0000,02907 €610,47 €
30 0000,02770 €831,00 €
Manufacturers Standard Package
Unit Price without VAT:0,20000 €
Unit Price with VAT:0,24000 €