


MMBT3906T RSG | |
|---|---|
DigiKey Part Number | 1801-MMBT3906TRSGTR-ND - Tape & Reel (TR) 1801-MMBT3906TRSGCT-ND - Cut Tape (CT) 1801-MMBT3906TRSGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBT3906T RSG |
Description | TRANS PNP 40V 0.2A SOT-523 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 200 mA 250MHz 150 mW Surface Mount SOT-523 |
Datasheet | Datasheet |
EDA/CAD Models | MMBT3906T RSG Models |
Category | Current - Collector Cutoff (Max) 50nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 10mA, 1V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 150 mW |
Part Status Active | Frequency - Transition 250MHz |
Transistor Type | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 200 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 40 V | Package / Case SOT-523 |
Vce Saturation (Max) @ Ib, Ic 400mV @ 5mA, 50mA | Supplier Device Package SOT-523 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,11400 € | 1,14 € |
| 100 | 0,07050 € | 7,05 € |
| 500 | 0,05148 € | 25,74 € |
| 1 000 | 0,04531 € | 45,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,03530 € | 105,90 € |
| 6 000 | 0,03155 € | 189,30 € |
| 9 000 | 0,02963 € | 266,67 € |
| 15 000 | 0,02747 € | 412,05 € |
| 21 000 | 0,02619 € | 549,99 € |
| 30 000 | 0,02495 € | 748,50 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22800 € |

