


MMBT3906H RFG | |
---|---|
DigiKey Part Number | 1801-MMBT3906HRFGTR-ND - Tape & Reel (TR) 1801-MMBT3906HRFGCT-ND - Cut Tape (CT) 1801-MMBT3906HRFGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBT3906H RFG |
Description | SOT-23, -40V, -0.2A, PNP TRANSI |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 200 mA 250MHz 350 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
EDA/CAD Models | MMBT3906H RFG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 200 mA | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 50nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 10mA, 1V | |
Power - Max | 350 mW | |
Frequency - Transition | 250MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,04500 € | 0,45 € |
25 | 0,03920 € | 0,98 € |
100 | 0,03280 € | 3,28 € |
250 | 0,02968 € | 7,42 € |
500 | 0,02782 € | 13,91 € |
1 000 | 0,02630 € | 26,30 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 0,02440 € | 73,20 € |
6 000 | 0,02347 € | 140,82 € |
9 000 | 0,02300 € | 207,00 € |
15 000 | 0,02249 € | 337,35 € |
21 000 | 0,02219 € | 465,99 € |
30 000 | 0,02190 € | 657,00 € |
75 000 | 0,02127 € | 1 595,25 € |
150 000 | 0,02090 € | 3 135,00 € |
300 000 | 0,02059 € | 6 177,00 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,10800 € |