MMBT2222A is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Central Semiconductor Corp
In Stock: 18 398
Unit Price: 0,63000 €
Datasheet

Similar


Diotec Semiconductor
In Stock: 0
Unit Price: 0,12000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 310 945
Unit Price: 0,12000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 18 005
Unit Price: 0,12000 €
Datasheet
Bipolar (BJT) Transistor NPN 40 V 600 mA 300MHz 300 mW Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor NPN 40 V 600 mA 300MHz 300 mW Surface Mount SOT-23
SOT-323

MMBT2222A

DigiKey Part Number
1801-MMBT2222ATR-ND - Tape & Reel (TR)
1801-MMBT2222ACT-ND - Cut Tape (CT)
1801-MMBT2222ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBT2222A
Description
TRANS NPN 40V 0.6A SOT-23
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 40 V 600 mA 300MHz 300 mW Surface Mount SOT-23
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 10V
Mfr
Power - Max
300 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
300MHz
Part Status
Discontinued at DigiKey
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
600 mA
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Collector Emitter Breakdown (Max)
40 V
Supplier Device Package
SOT-23
Vce Saturation (Max) @ Ib, Ic
1V @ 50mA, 500mA
Base Product Number
Current - Collector Cutoff (Max)
10nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMPT4401 TR PBFREECentral Semiconductor Corp18 3981514-CMPT4401TRPBFREECT-ND0,63000 €Similar
MMBT2222ADiotec Semiconductor04878-MMBT2222ACT-ND0,12000 €Similar
MMBT4401-7-FDiodes Incorporated310 945MMBT4401-FDICT-ND0,12000 €Similar
PMBT2222,235Nexperia USA Inc.18 0051727-PMBT2222,235CT-ND0,12000 €Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes