Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MBR30L45CTH | |
|---|---|
DigiKey Part Number | 1801-MBR30L45CTH-ND |
Manufacturer | |
Manufacturer Product Number | MBR30L45CTH |
Description | DIODE ARR SCHOTT 45V 30A TO220AB |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 45 V 30A Through Hole TO-220-3 |
EDA/CAD Models | MBR30L45CTH Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer Taiwan Semiconductor Corporation | Current - Reverse Leakage @ Vr 400 µA @ 45 V |
Packaging Tube | Operating Temperature - Junction -55°C ~ 150°C |
Part Status Discontinued at DigiKey | Grade Automotive |
Diode Configuration 1 Pair Common Cathode | Qualification AEC-Q101 |
Technology Schottky | Mounting Type Through Hole |
Voltage - DC Reverse (Vr) (Max) 45 V | Package / Case TO-220-3 |
Current - Average Rectified (Io) (per Diode) 30A | Supplier Device Package TO-220AB |
Voltage - Forward (Vf) (Max) @ If 550 mV @ 15 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSB30C45PB | IXYS | 0 | DSB30C45PB-ND | 0,92090 € | Similar |
| MBR1545CT-E3/45 | Vishay General Semiconductor - Diodes Division | 720 | MBR1545CT-E3/45GI-ND | 1,75000 € | Similar |
| MBR20L45CTG | Rochester Electronics, LLC | 26 167 | 2156-MBR20L45CTG-OS-ND | 0,85841 € | Similar |
| MBR2545CT-E3/45 | Vishay General Semiconductor - Diodes Division | 231 | MBR2545CT-E3/45GI-ND | 2,38000 € | Similar |
| STPS40L45CT | STMicroelectronics | 2 523 | 497-7567-5-ND | 2,35000 € | Similar |






