
MBR20200PTH | |
|---|---|
DigiKey Part Number | 1801-MBR20200PTH-ND |
Manufacturer | |
Manufacturer Product Number | MBR20200PTH |
Description | DIODE ARR SCHOT 200V 20A TO247AD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 20A Through Hole TO-247-3 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer Taiwan Semiconductor Corporation | Current - Reverse Leakage @ Vr 100 µA @ 200 V |
Packaging Tube | Operating Temperature - Junction -55°C ~ 150°C |
Part Status Active | Grade Automotive |
Diode Configuration 1 Pair Common Cathode | Qualification AEC-Q101 |
Technology Schottky | Mounting Type Through Hole |
Voltage - DC Reverse (Vr) (Max) 200 V | Package / Case TO-247-3 |
Current - Average Rectified (Io) (per Diode) 20A | Supplier Device Package TO-247AD (TO-3P) |
Voltage - Forward (Vf) (Max) @ If 1.02 V @ 20 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,87170 € | 784,53 € |
| Unit Price without VAT: | 0,87170 € |
|---|---|
| Unit Price with VAT: | 1,04604 € |

