Direct
Similar

MBR1045CT-Y | |
|---|---|
DigiKey Part Number | 1801-MBR1045CT-Y-ND |
Manufacturer | |
Manufacturer Product Number | MBR1045CT-Y |
Description | DIODE ARR SCHOTT 45V 10A TO220AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 45 V 10A Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | MBR1045CT-Y Models |
Category | Voltage - Forward (Vf) (Max) @ If 700 mV @ 10 A |
Manufacturer Taiwan Semiconductor Corporation | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tube | Current - Reverse Leakage @ Vr 100 µA @ 45 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Schottky | Package / Case TO-220-3 |
Voltage - DC Reverse (Vr) (Max) 45 V | Supplier Device Package TO-220AB |
Current - Average Rectified (Io) (per Diode) 10A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBR1045CT | SMC Diode Solutions | 0 | 1655-1020-ND | 1,03000 € | Direct |
| MBR1045CTP | SMC Diode Solutions | 332 | 1655-MBR1045CTP-ND | 1,00000 € | Direct |
| SBR1045CT | SMC Diode Solutions | 0 | SBR1045CTSMC-ND | 0,23756 € | Direct |
| MBR2545CTG | onsemi | 1 777 | MBR2545CTGOS-ND | 2,58000 € | Similar |
| MBR2550CT | onsemi | 33 | MBR2550CT-ND | 2,43000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,28830 € | 288,30 € |
| Unit Price without VAT: | 0,28830 € |
|---|---|
| Unit Price with VAT: | 0,34596 € |




