Direct
Direct

MBRF3060CT-Y | |
|---|---|
DigiKey Part Number | 1801-MBRF3060CT-Y-ND |
Manufacturer | |
Manufacturer Product Number | MBRF3060CT-Y |
Description | DIODE ARR SCHOT 60V 30A ITO220AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 60 V 30A Through Hole TO-220-3 Full Pack, Isolated Tab |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 950 mV @ 30 A |
Manufacturer Taiwan Semiconductor Corporation | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tube | Current - Reverse Leakage @ Vr 200 µA @ 60 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Schottky | Package / Case TO-220-3 Full Pack, Isolated Tab |
Voltage - DC Reverse (Vr) (Max) 60 V | Supplier Device Package ITO-220AB |
Current - Average Rectified (Io) (per Diode) 30A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBRF3060CT | SMC Diode Solutions | 653 | 1655-MBRF3060CT-ND | 1,30000 € | Direct |
| MBRF3060CTP | SMC Diode Solutions | 1 000 | 1655-MBRF3060CTP-ND | 1,17000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,47066 € | 470,66 € |
| Unit Price without VAT: | 0,47066 € |
|---|---|
| Unit Price with VAT: | 0,56479 € |


