Similar
Similar

TSM190N08CZ | |
|---|---|
DigiKey Part Number | 1801-TSM190N08CZ-ND |
Manufacturer | |
Manufacturer Product Number | TSM190N08CZ |
Description | 75V, 190A, SINGLE N-CHANNEL POWE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 75 V 17A (Ta), 190A (Tc) 2W (Ta), 250W (Tc) Through Hole TO-220 |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 160 nC @ 10 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 8600 pF @ 30 V |
FET Type | Power Dissipation (Max) 2W (Ta), 250W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 75 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 4.2mOhm @ 90A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPP100N06S2L05AKSA1 | Infineon Technologies | 0 | IPP100N06S2L05AKSA1-ND | 0,00000 € | Similar |
| IXTP200N055T2 | IXYS | 0 | IXTP200N055T2-ND | 5,03000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,62905 € | 3 258,10 € |
| Unit Price without VAT: | 1,62905 € |
|---|---|
| Unit Price with VAT: | 1,95486 € |



