Parametric Equivalent

KBU603G | |
|---|---|
DigiKey Part Number | 1801-KBU603G-ND |
Manufacturer | |
Manufacturer Product Number | KBU603G |
Description | BRIDGE RECT 1PHASE 200V 6A KBU |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 200 V Through Hole KBU |
Datasheet | Datasheet |
EDA/CAD Models | KBU603G Models |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 6 A |
Manufacturer Taiwan Semiconductor Corporation | Current - Reverse Leakage @ Vr 5 µA @ 200 V |
Packaging Tray | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Diode Type Single Phase | Package / Case 4-SIP, KBU |
Technology Standard | Supplier Device Package KBU |
Voltage - Peak Reverse (Max) 200 V | Base Product Number |
Current - Average Rectified (Io) 6 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KBU603G T0 | Taiwan Semiconductor Corporation | 0 | KBU603GT0-ND | 0,00000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,70896 € | 354,48 € |
| Unit Price without VAT: | 0,70896 € |
|---|---|
| Unit Price with VAT: | 0,85075 € |


