
KBPF405G | |
|---|---|
DigiKey Part Number | 1801-KBPF405G-ND |
Manufacturer | |
Manufacturer Product Number | KBPF405G |
Description | BRIDGE RECT 1PHASE 600V 4A KBPF |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Through Hole KBPF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 600 V | |
Current - Average Rectified (Io) | 4 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 2 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, KBPF | |
Supplier Device Package | KBPF | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,57800 € | 5,78 € |
| 100 | 0,37810 € | 37,81 € |
| 500 | 0,29230 € | 146,15 € |
| 1 000 | 0,26466 € | 264,66 € |
| 2 100 | 0,23990 € | 503,79 € |
| 6 300 | 0,21072 € | 1 327,54 € |
| 10 500 | 0,19965 € | 2 096,32 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,11600 € |

