
GBPC3508M | |
|---|---|
DigiKey Part Number | 1801-GBPC3508M-ND |
Manufacturer | |
Manufacturer Product Number | GBPC3508M |
Description | BRIDGE RECT 1P 800V 35A GBPC-M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 800 V Chassis Mount GBPC-M |
Datasheet | Datasheet |
Category | Current - Average Rectified (Io) 35 A |
Manufacturer Taiwan Semiconductor Corporation | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 17.5 A |
Series | Current - Reverse Leakage @ Vr 5 µA @ 800 V |
Packaging Tray | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Chassis Mount |
Diode Type Single Phase | Package / Case 4-Square, GBPC-M |
Technology Standard | Supplier Device Package GBPC-M |
Voltage - Peak Reverse (Max) 800 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,63000 € | 4,63 € |
| 10 | 3,07600 € | 30,76 € |
| 100 | 2,19270 € | 219,27 € |
| 500 | 1,81614 € | 908,07 € |
| 1 000 | 1,69521 € | 1 695,21 € |
| 2 000 | 1,59362 € | 3 187,24 € |
| 5 000 | 1,57508 € | 7 875,40 € |
| Unit Price without VAT: | 4,63000 € |
|---|---|
| Unit Price with VAT: | 5,55600 € |

