


DBLS105G | |
|---|---|
DigiKey Part Number | 1801-DBLS105GTR-ND - Tape & Reel (TR) 1801-DBLS105GCT-ND - Cut Tape (CT) 1801-DBLS105GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DBLS105G |
Description | BRIDGE RECT 1PHASE 600V 1A DBLS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Surface Mount DBLS |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 600 V | |
Current - Average Rectified (Io) | 1 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Current - Reverse Leakage @ Vr | 2 µA @ 600 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | DBLS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,50700 € | 5,07 € |
| 100 | 0,32890 € | 32,89 € |
| 500 | 0,25226 € | 126,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 0,21496 € | 322,44 € |
| 3 000 | 0,19615 € | 588,45 € |
| 4 500 | 0,18656 € | 839,52 € |
| 7 500 | 0,17579 € | 1 318,42 € |
| 10 500 | 0,16941 € | 1 778,81 € |
| 15 000 | 0,16321 € | 2 448,15 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,98400 € |



