
BZY55B30 | |
|---|---|
DigiKey Part Number | 1801-BZY55B30TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZY55B30 |
Description | DIODE ZENER 30V 500MW 805 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 30 V 500 mW ±2% Surface Mount 0805 |
Datasheet | Datasheet |
EDA/CAD Models | BZY55B30 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 22 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 0805 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,03647 € | 364,70 € |
| 20 000 | 0,03311 € | 662,20 € |
| 30 000 | 0,03139 € | 941,70 € |
| 50 000 | 0,02946 € | 1 473,00 € |
| 70 000 | 0,02832 € | 1 982,40 € |
| 100 000 | 0,02721 € | 2 721,00 € |
| 250 000 | 0,02477 € | 6 192,50 € |
| Unit Price without VAT: | 0,03647 € |
|---|---|
| Unit Price with VAT: | 0,04376 € |

