
BZT52B75SH RRG | |
|---|---|
DigiKey Part Number | 1801-BZT52B75SHRRGTR-ND - Tape & Reel (TR) 1801-BZT52B75SHRRGCT-ND - Cut Tape (CT) 1801-BZT52B75SHRRGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52B75SH RRG |
Description | SOD-323, 200MW, 2%, 75V, ZENER D |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 75 V 200 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 56 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Voltage - Zener (Nom) (Vz) | Qualification AEC-Q101 |
Tolerance ±2% | Mounting Type Surface Mount |
Power - Max 200 mW | Package / Case |
Impedance (Max) (Zzt) 265 Ohms | Supplier Device Package SOD-323 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,11900 € | 1,19 € |
| 100 | 0,07390 € | 7,39 € |
| 500 | 0,05400 € | 27,00 € |
| 1 000 | 0,04754 € | 47,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,03930 € | 117,90 € |
| 6 000 | 0,03514 € | 210,84 € |
| 9 000 | 0,03301 € | 297,09 € |
| 15 000 | 0,03062 € | 459,30 € |
| 21 000 | 0,02920 € | 613,20 € |
| 30 000 | 0,02782 € | 834,60 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,24000 € |

