


BZX585B13 RSG | |
---|---|
DigiKey Part Number | BZX585B13RSG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX585B13 RSG |
Description | DIODE ZENER 13V 200MW SOD523F |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 13 V 200 mW ±2% Surface Mount SOD-523F |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 90 nA @ 8 V | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523F | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
8 000 | 0,03569 € | 285,52 € |
16 000 | 0,03268 € | 522,88 € |
24 000 | 0,03112 € | 746,88 € |
40 000 | 0,02937 € | 1 174,80 € |
56 000 | 0,02833 € | 1 586,48 € |
80 000 | 0,02731 € | 2 184,80 € |
200 000 | 0,02638 € | 5 276,00 € |
Unit Price without VAT: | 0,03569 € |
---|---|
Unit Price with VAT: | 0,04283 € |