


BZX584B51 RSG | |
|---|---|
DigiKey Part Number | 1801-BZX584B51RSGTR-ND - Tape & Reel (TR) 1801-BZX584B51RSGCT-ND - Cut Tape (CT) 1801-BZX584B51RSGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX584B51 RSG |
Description | DIODE ZENER 51V 150MW SOD523F |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 51 V 150 mW ±2% Surface Mount SOD-523F |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 180 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 39 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 150 mW | Supplier Device Package SOD-523F |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,11200 € | 1,12 € |
| 100 | 0,06940 € | 6,94 € |
| 500 | 0,05068 € | 25,34 € |
| 1 000 | 0,04457 € | 44,57 € |
| 2 000 | 0,03942 € | 78,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 0,03140 € | 251,20 € |
| 16 000 | 0,02831 € | 452,96 € |
| 24 000 | 0,02674 € | 641,76 € |
| 40 000 | 0,02497 € | 998,80 € |
| 56 000 | 0,02392 € | 1 339,52 € |
| 80 000 | 0,02290 € | 1 832,00 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22800 € |

