


BZX584B13 RSG | |
|---|---|
DigiKey Part Number | 1801-BZX584B13RSGTR-ND - Tape & Reel (TR) 1801-BZX584B13RSGCT-ND - Cut Tape (CT) 1801-BZX584B13RSGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX584B13 RSG |
Description | DIODE ZENER 13V 150MW SOD523F |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 13 V 150 mW ±2% Surface Mount SOD-523F |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 30 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 8 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOD-523F |
Power - Max 150 mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,20400 € | 2,04 € |
| 100 | 0,12830 € | 12,83 € |
| 500 | 0,09526 € | 47,63 € |
| 1 000 | 0,08455 € | 84,55 € |
| 2 000 | 0,07553 € | 151,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 0,06152 € | 492,16 € |
| 16 000 | 0,05613 € | 898,08 € |
| 24 000 | 0,05338 € | 1 281,12 € |
| 40 000 | 0,05029 € | 2 011,60 € |
| 56 000 | 0,04846 € | 2 713,76 € |
| 80 000 | 0,04669 € | 3 735,20 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39600 € |

