
BZV55B15 L0G | |
|---|---|
DigiKey Part Number | 1801-BZV55B15L0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZV55B15 L0G |
Description | DIODE ZENER 15V 500MW MINI MELF |
Customer Reference | |
Detailed Description | Zener Diode 15 V 500 mW ±2% Surface Mount Mini MELF |
Datasheet | Datasheet |
EDA/CAD Models | BZV55B15 L0G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 11 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | Mini MELF | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,11300 € | 1,13 € |
| 100 | 0,06990 € | 6,99 € |
| 500 | 0,05110 € | 25,55 € |
| 1 000 | 0,04498 € | 44,98 € |
| 2 000 | 0,03983 € | 79,66 € |
| 5 000 | 0,03423 € | 171,15 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22800 € |


