


BZT55B27 | |
|---|---|
DigiKey Part Number | 1801-BZT55B27TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT55B27 |
Description | DIODE ZENER 27V 500MW QMMELF |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 27 V 500 mW ±2% Surface Mount QMMELF |
Datasheet | Datasheet |
EDA/CAD Models | BZT55B27 Models |
Category | Impedance (Max) (Zzt) 80 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 20 V |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Max) @ If 1 V @ 10 mA |
Part Status Active | Operating Temperature -65°C ~ 175°C (TJ) |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 500 mW | Supplier Device Package QMMELF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,03230 € | 323,00 € |
| 20 000 | 0,02926 € | 585,20 € |
| 30 000 | 0,02771 € | 831,30 € |
| 50 000 | 0,02597 € | 1 298,50 € |
| 70 000 | 0,02494 € | 1 745,80 € |
| 100 000 | 0,02394 € | 2 394,00 € |
| 250 000 | 0,02174 € | 5 435,00 € |
| Unit Price without VAT: | 0,03230 € |
|---|---|
| Unit Price with VAT: | 0,03876 € |

