


BZT52C9V1S R9G | |
|---|---|
DigiKey Part Number | 1801-BZT52C9V1SR9GTR-ND - Tape & Reel (TR) 1801-BZT52C9V1SR9GCT-ND - Cut Tape (CT) 1801-BZT52C9V1SR9GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C9V1S R9G |
Description | DIODE ZENER 9.1V 200MW SOD323F |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 200 mW ±5% Surface Mount SOD-323F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 450 nA @ 6 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323F |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,10800 € | 1,08 € |
| 100 | 0,06740 € | 6,74 € |
| 500 | 0,04918 € | 24,59 € |
| 1 000 | 0,04328 € | 43,28 € |
| 2 000 | 0,03830 € | 76,60 € |
| 5 000 | 0,03288 € | 164,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,02953 € | 295,30 € |
| 20 000 | 0,02670 € | 534,00 € |
| 30 000 | 0,02526 € | 757,80 € |
| 50 000 | 0,02364 € | 1 182,00 € |
| 70 000 | 0,02268 € | 1 587,60 € |
| 100 000 | 0,02175 € | 2 175,00 € |
| 250 000 | 0,01970 € | 4 925,00 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21600 € |

