
SA9.0CH | |
|---|---|
DigiKey Part Number | 1801-SA9.0CHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SA9.0CH |
Description | TVS DIODE 9VWM 16.9VC DO204AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16.9V Clamp 31A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 31A |
Mfr | Power - Peak Pulse 500W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 9V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 10V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 16.9V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 0,11652 € | 407,82 € |
| 7 000 | 0,10650 € | 745,50 € |
| 10 500 | 0,10628 € | 1 115,94 € |
| Unit Price without VAT: | 0,11652 € |
|---|---|
| Unit Price with VAT: | 0,13982 € |

