BZT52C33K is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 6 000
Unit Price: 0,20000 €
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 0,22000 €
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 0,07626 €
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Diotec Semiconductor
In Stock: 0
Unit Price: 0,02740 €
Datasheet
Zener Diode 33 V 200 mW ±5% Surface Mount SOD-523F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 33 V 200 mW ±5% Surface Mount SOD-523F
SC-79, SOD-523

BZT52C33K

DigiKey Part Number
1801-BZT52C33KTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZT52C33K
Description
DIODE ZENER 33V 200MW SOD523F
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Zener Diode 33 V 200 mW ±5% Surface Mount SOD-523F
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
80 Ohms
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 25 V
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOD-523F
Power - Max
200 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT52C33K RKGTaiwan Semiconductor Corporation6 0001801-BZT52C33KRKGCT-ND0,20000 €Parametric Equivalent
BZT585B33T-7Diodes Incorporated031-BZT585B33T-7CT-ND0,22000 €Parametric Equivalent
BZT585B33TQ-7Diodes Incorporated0BZT585B33TQ-7DI-ND0,07626 €Parametric Equivalent
BZX585-B33-QXNexperia USA Inc.01727-BZX585-B33-QXTR-ND0,00000 €Parametric Equivalent
BZX585-C33-QXNexperia USA Inc.01727-BZX585-C33-QXTR-ND0,00000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,03838 €115,14 €
Unit Price without VAT:0,03838 €
Unit Price with VAT:0,04606 €