
BZT52C30 RHG | |
|---|---|
DigiKey Part Number | BZT52C30RHGTR-ND - Tape & Reel (TR) BZT52C30RHGCT-ND - Cut Tape (CT) BZT52C30RHGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C30 RHG |
Description | DIODE ZENER 30V 500MW SOD123F |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 30 V 500 mW ±5% Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | BZT52C30 RHG Models |
Category | Current - Reverse Leakage @ Vr 45 nA @ 21 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1 V @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123F |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 80 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,10600 € | 1,06 € |
| 100 | 0,06580 € | 6,58 € |
| 500 | 0,04796 € | 23,98 € |
| 1 000 | 0,04214 € | 42,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,03216 € | 96,48 € |
| 6 000 | 0,02869 € | 172,14 € |
| 9 000 | 0,02692 € | 242,28 € |
| 15 000 | 0,02493 € | 373,95 € |
| 21 000 | 0,02375 € | 498,75 € |
| 30 000 | 0,02260 € | 678,00 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21600 € |

